Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No260GCopy
Newark Part No.61K2331
Product Range260 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $153.330 |
| 5+ | $147.180 |
| 10+ | $141.030 |
| 25+ | $138.430 |
| 50+ | $135.820 |
| 100+ | $133.100 |
Price for:Each
Minimum: 1
Multiple: 1
$153.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No260GCopy
Newark Part No.61K2331
Product Range260 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style High Voltage
Primary Voltages100V, 120V, 220V, 240V
Secondary Voltages550V, 5V, 6.3V
Power Rating175VA
Frequency Range50Hz / 60Hz
Winding TypeUniversal Winding
Current Rating230mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range260 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 260G is a 175VA classic plate and filament Isolation Transformer features universal primary with taps for 100/120/220/240VAC @ 50/60Hz. It is designed for pre-amps, low-power amps, general replacement and test equipment.
- Units include a Faraday shield between the primary and secondary windings
- Economical, 2-hole channel bracket/4-hole open frame chassis-mount
- Minimum 5" long leads
Applications
Power Management, Industrial
Notes
This unit is designed to run with both primary windings energized for maximum efficiency. The Faraday shield lead should remain grounded to the mounting bracket and in turn to the chassis.
Technical Specifications
Chassis Mount Transformer Type
Open-Style High Voltage
Secondary Voltages
550V, 5V, 6.3V
Frequency Range
50Hz / 60Hz
Current Rating
230mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
100V, 120V, 220V, 240V
Power Rating
175VA
Winding Type
Universal Winding
Transformer Terminals
Wire Leaded
Product Range
260 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
