Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No22P5644Copy
Newark Part No.24B9124
Product Range22P Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $474.110 |
| 5+ | $463.410 |
Price for:Each
Minimum: 1
Multiple: 1
$474.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No22P5644Copy
Newark Part No.24B9124
Product Range22P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
External Height - Metric1.42m
External Width - Metric1.12m
External Height - Imperial56"
External Width - Imperial44"
Product Range22P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.42m
External Height - Imperial
56"
Product Range
22P Series
Panel Material
Steel
For Use With
Hammond HN4FM/1422 Series 60" x 48" Floor Mount Enclosures
External Width - Metric
1.12m
External Width - Imperial
44"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 22P5644
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
