Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No22P5038
Newark Part No.24B9123
Product Range22P Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $362.400 |
| 5+ | $362.380 |
Price for:Each
Minimum: 1
Multiple: 1
$362.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No22P5038
Newark Part No.24B9123
Product Range22P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond HN4FM/1422 Series 54" x 42" Floor Mount Enclosures
External Height - Metric1.27m
External Width - Metric965mm
External Height - Imperial50"
External Width - Imperial38"
Product Range22P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.27m
External Height - Imperial
50"
Product Range
22P Series
Panel Material
Steel
For Use With
Hammond HN4FM/1422 Series 54" x 42" Floor Mount Enclosures
External Width - Metric
965mm
External Width - Imperial
38"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate