Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No229D20Copy
Newark Part No.66F7638
Product Range229 Series
Your Part Number
47 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $28.980 |
| 10+ | $27.310 |
| 25+ | $26.420 |
| 50+ | $25.560 |
| 100+ | $24.750 |
| 250+ | $23.970 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No229D20Copy
Newark Part No.66F7638
Product Range229 Series
Technical Datasheet
Power Rating48VA
PCB Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Current Rating2.4A
Secondary Voltages10V, 20V
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage1.75kV
Transformer MountingThrough Hole
Product Range229 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Rating
48VA
Primary Voltages
115V, 230V
Secondary Voltages
10V, 20V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
To Be Advised
PCB Transformer Type
Split Bobbin
Current Rating
2.4A
Frequency Range
50Hz / 60Hz
Isolation Voltage
1.75kV
Product Range
229 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
