Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No227P
Newark Part No.24B9141
Product Range226-227-228 Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.170 |
| 5+ | $86.090 |
| 10+ | $86.010 |
| 25+ | $85.920 |
| 50+ | $85.370 |
| 100+ | $85.350 |
Price for:Each
Minimum: 1
Multiple: 1
$86.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No227P
Newark Part No.24B9141
Product Range226-227-228 Series
Technical Datasheet
PCB Transformer TypeLow Voltage
Primary Voltages115V
Secondary Voltages13V, 26V
Power Rating40VA
Frequency Range400Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating1.54A
Isolation Voltage-
Transformer MountingThrough Hole
Product Range226-227-228 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage
Secondary Voltages
13V, 26V
Frequency Range
400Hz
Current Rating
1.54A
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
40VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
226-227-228 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate