Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No20P4028
Newark Part No.24B9119
Product Range20P Series
Your Part Number
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $159.730 |
| 5+ | $157.630 |
| 10+ | $155.960 |
| 25+ | $155.740 |
| 50+ | $155.530 |
Price for:Each
Minimum: 1
Multiple: 1
$159.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No20P4028
Newark Part No.24B9119
Product Range20P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 1420 Series 42" x 30" Enclosures
External Height - Metric1.02m
External Width - Metric711mm
External Height - Imperial40"
External Width - Imperial28"
Product Range20P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
1.02m
External Height - Imperial
40"
Product Range
20P Series
Panel Material
Steel
For Use With
Hammond 1420 Series 42" x 30" Enclosures
External Width - Metric
711mm
External Width - Imperial
28"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate