Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No20P3428
Newark Part No.24B9117
Product Range20P Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.830 |
| 5+ | $146.170 |
| 10+ | $141.000 |
| 25+ | $140.070 |
| 50+ | $139.170 |
Price for:Each
Minimum: 1
Multiple: 1
$146.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No20P3428
Newark Part No.24B9117
Product Range20P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 1420 Series 36" x 30" Enclosures
External Height - Metric864mm
External Width - Metric711mm
External Height - Imperial34"
External Width - Imperial28"
Product Range20P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
864mm
External Height - Imperial
34"
Product Range
20P Series
Panel Material
Steel
For Use With
Hammond 1420 Series 36" x 30" Enclosures
External Width - Metric
711mm
External Width - Imperial
28"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate