Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No195M20
Newark Part No.52F9510
Product Range195-196 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $383.230 |
| 5+ | $370.650 |
| 10+ | $358.060 |
Price for:Each
Minimum: 1
Multiple: 1
$383.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No195M20
Newark Part No.52F9510
Product Range195-196 Series
Technical Datasheet
DC Current Rating20A
Inductance20mH
Product Range195-196 Series
Impedance-
Common Mode Filter Case152.4mm x 190.5mm x 127mm
Product Length152.4mm
Product Width190.5mm
Product Height127mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
20A
Product Range
195-196 Series
Common Mode Filter Case
152.4mm x 190.5mm x 127mm
Product Width
190.5mm
Qualification
-
Inductance
20mH
Impedance
-
Product Length
152.4mm
Product Height
127mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate