Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18P3327
Newark Part No.24B8561
Product Range18P Series
Your Part Number
405 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.010 |
| 5+ | $148.750 |
| 10+ | $146.610 |
| 25+ | $146.600 |
| 50+ | $145.600 |
Price for:Each
Minimum: 1
Multiple: 1
$153.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18P3327
Newark Part No.24B8561
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithHammond 1418, 1447, PJW and PHW Series 36" x 30" Wallmount Enclosures
External Height - Metric838mm
External Width - Metric686mm
External Height - Imperial33"
External Width - Imperial27"
Product Range18P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
838mm
External Height - Imperial
33"
Product Range
18P Series
Panel Material
Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 36" x 30" Wallmount Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate