Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18G6933Copy
Newark Part No.28Y0410
Product Range18P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $373.200 |
| 5+ | $368.680 |
| 10+ | $361.310 |
| 25+ | $353.930 |
| 50+ | $346.560 |
Price for:Each
Minimum: 1
Multiple: 1
$373.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18G6933Copy
Newark Part No.28Y0410
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric1.75m
External Width - Metric838mm
External Height - Imperial69"
External Width - Imperial33"
Product Range18P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
1.75m
External Height - Imperial
69"
Product Range
18P Series
Panel Material
Galvanized Steel
For Use With
Hammond 1418, 1447, PJW and PHW Series 72" x 36" Wallmount Enclosures
External Width - Metric
838mm
External Width - Imperial
33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
