Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No18A1313
Newark Part No.05T6441
Product Range18P Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $69.480 |
| 5+ | $66.270 |
| 10+ | $64.070 |
| 25+ | $62.150 |
| 50+ | $60.690 |
| 100+ | $60.330 |
| 250+ | $59.770 |
Price for:Each
Minimum: 1
Multiple: 1
$69.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No18A1313
Newark Part No.05T6441
Product Range18P Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond 1418, 1447, PJW and PHW Series 16" x 16" Wallmount Enclosures
External Height - Metric330mm
External Width - Metric330mm
External Height - Imperial13"
External Width - Imperial13"
Product Range18P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
330mm
External Height - Imperial
13"
Product Range
18P Series
Panel Material
Aluminum
For Use With
Hammond 1418, 1447, PJW and PHW Series 16" x 16" Wallmount Enclosures
External Width - Metric
330mm
External Width - Imperial
13"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate