Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No183G24
Newark Part No.24B8660
Product Range183 Series
Your Part Number
Technical Datasheet
37 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.800 |
| 5+ | $14.300 |
| 10+ | $12.790 |
| 25+ | $12.110 |
| 50+ | $11.750 |
| 100+ | $11.450 |
| 250+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No183G24
Newark Part No.24B8660
Product Range183 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Secondary Voltages2 x 12V
Primary Voltages2 x 115V
Power Rating10VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating840mA
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range183 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 183G24 is a 10VA low-voltage Isolation Transformer with 24V CT @ 0.42A series/12V @ 0.84A parallel secondary (RMS).
- Low profile, split bobbin with top shroud design
- Dual winding secondary's, non-concentrically wound
- Can be wired in series, parallel or used separately
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 4000Vrms
- 155°C Class-F insulation
- PC board mount with industry standard pin spacing
- 2-hole Mounting
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
840mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
2 x 12V
Power Rating
10VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
183 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate