
| Quantity | Price |
|---|---|
| 1+ | $129.750 |
| 5+ | $127.500 |
| 10+ | $125.260 |
| 25+ | $118.850 |
| 50+ | $110.050 |
Product Information
Product Overview
The 182S24 is a 500VA low-profile toroidal Power Transformer with dual primary and center single hole mounting. This low-profile lightweight cool running transformer is supplied with two rubber insulating pads, one metal centering washer and all mounting hardware. Due to toroid design - no electrostatic shield required for this transformer and is approved by CSA, UL and CE standards. Due to its the superior magnetic properties of toroidal transformer this will be susceptible to high magnetizing current when initially energized, only limited by the low DC resistance of the primary winding. Depending on where you are in the AC cycle when the transformer is energized dictates the chances of overloading the supply circuit. This is why the transformer may sometimes energize without a problem and other times it will blow the fuse or trip the circuit breaker.
- 50/60Hz Rated frequency
- 4000Vrms Tested Hi-pot
- Minimum 8" long flexible lead
Applications
Power Management
Technical Specifications
500VA
Dual Primary, Dual Secondary
117V, 234V
Wire Leaded
56.1mm
182S Series
2 x 24V
Potted
Chassis Mount
139.7mm
20.84A
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
