Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No182M9
Newark Part No.95B5023
Product Range182 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.670 |
| 5+ | $70.040 |
| 10+ | $69.410 |
| 25+ | $68.710 |
| 50+ | $68.030 |
| 100+ | $68.020 |
Price for:Each
Minimum: 1
Multiple: 1
$70.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182M9
Newark Part No.95B5023
Product Range182 Series
Technical Datasheet
Power Rating50VA
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter92.2mm
Height44mm
Secondary Current Nom5.56A
Product Range182 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
50VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
44mm
Product Range
182 Series
Secondary Voltages
2 x 9V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
92.2mm
Secondary Current Nom
5.56A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
