Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No182K12
Newark Part No.95B5014
Product Range182K Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No182K12
Newark Part No.95B5014
Product Range182K Series
Technical Datasheet
Power Rating30VA
Secondary Voltages2 x 12V
Secondary Current Nom2.5A
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter75mm
Height40.6mm
Product Range182K Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
30VA
Secondary Current Nom
2.5A
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
75mm
Product Range
182K Series
Secondary Voltages
2 x 12V
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Open
Transformer Terminals
Wire Leaded
Height
40.6mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate