Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No182G15
Newark Part No.10M5337
Product Range182G Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.930 |
| 5+ | $56.950 |
| 10+ | $56.000 |
| 25+ | $52.140 |
| 50+ | $48.280 |
| 100+ | $47.110 |
Price for:Each
Minimum: 1
Multiple: 1
$57.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No182G15
Newark Part No.10M5337
Product Range182G Series
Technical Datasheet
Power Rating15VA
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Primary Voltages117V, 234V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter68.6mm
Height32mm
Secondary Current Nom1A
Product Range182G Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Power Rating
15VA
Winding Type
Dual Primary, Dual Secondary
Primary Voltages
117V, 234V
Transformer Terminals
Wire Leaded
Height
32mm
Product Range
182G Series
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Mounting
Chassis Mount
Outer Diameter
68.6mm
Secondary Current Nom
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
