Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No178MG500
Newark Part No.30AH0062
Product Range178-240-89-98MG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $376.910 |
| 5+ | $360.540 |
| 10+ | $344.160 |
Price for:Each
Minimum: 1
Multiple: 1
$376.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No178MG500
Newark Part No.30AH0062
Product Range178-240-89-98MG Series
Technical Datasheet
Chassis Mount Transformer TypeMedical Grade Line Isolation
Primary Voltages120V
Secondary Voltages120V
Power Rating500VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4.17A
Transformer Terminals-
Isolation Voltage-
Product Range178-240-89-98MG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Medical Grade Line Isolation
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
4.17A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
500VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
178-240-89-98MG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
