Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No176GCopy
Newark Part No.73C3719
Product Range176 Series
Your Part Number
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $290.630 |
| 5+ | $278.590 |
| 10+ | $266.540 |
| 25+ | $258.740 |
| 50+ | $253.570 |
Price for:Each
Minimum: 1
Multiple: 1
$290.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No176GCopy
Newark Part No.73C3719
Product Range176 Series
Technical Datasheet
Output Voltage230VAC
Voltage FunctionStep-Up
Input Voltage115V
Output Voltage230V
Power Rating1.5kVA
Output Current-
Isolation Voltage2kV
Transformer MountingChassis Mount
Input Connection5 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product Range176 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 176G is a plug-in step up Auto Transformer with single winding used where equipment is already isolated and only voltage change is required.
- single winding, does not provide isolation
- World wide applications, 50 or 60Hz operation, step up (115 to 230VAC)
- Input is circuit breaker protected
- Hipot tested to 2kVrms
- Standard 3-wire, grounded plug (can also be used with adaptors for proper grounding)
- Input is connected to a 5 foot cord & standard grounded 125V North American plug (NEMA 5-15P)
- Output is connected to a grounded North American 250V receptacle (NEMA 6-15R)
- North American Mark of Safety - C UL & UL listed (File #E211544)
Applications
Industrial, Power Management
Technical Specifications
Output Voltage
230VAC
Input Voltage
115V
Power Rating
1.5kVA
Isolation Voltage
2kV
Input Connection
5 ft Cord with NEMA 5-15P Plug
Product Range
176 Series
Voltage Function
Step-Up
Output Voltage
230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
