Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No176A
Newark Part No.50H6433
Product Range176 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.600 |
| 5+ | $83.690 |
| 10+ | $79.760 |
| 25+ | $76.720 |
| 50+ | $74.090 |
| 100+ | $72.660 |
Price for:Each
Minimum: 1
Multiple: 1
$87.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No176A
Newark Part No.50H6433
Product Range176 Series
Technical Datasheet
Output Voltage230V
Voltage FunctionStep-Up
Input Voltage115V
Output Voltage230V
Power Rating120VA
Output Current-
Isolation Voltage2kV
Transformer MountingChassis Mount
Input Connection5 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product Range176 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 176A is a plug-in Step-up Auto Transformer for indoor use. Single winding, does not provide isolation, for use where equipment is already isolated and only voltage change is required. Input is a standard 3-wire, grounded plug, connected to a 5ft cord and standard grounded North American plug (NEMA 5-15P). Output receptacle connected with an one foot long "pig tail" cord with a standard North American 3-wire, 250V receptacle (NEMA 6-15R).
- World wide applications
- 50/60Hz Operation
- Input is circuit breaker protected
- Hi-pot tested to 2kVRMS
Applications
Industrial
Notes
This unit does not convert line frequency.
Technical Specifications
Output Voltage
230V
Input Voltage
115V
Power Rating
120VA
Isolation Voltage
2kV
Input Connection
5 ft Cord with NEMA 5-15P Plug
Product Range
176 Series
Voltage Function
Step-Up
Output Voltage
230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate