Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No172ECopy
Newark Part No.50H6419
Product Range172 Series
Your Part Number
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $287.450 |
| 5+ | $278.030 |
| 10+ | $268.600 |
| 25+ | $261.740 |
| 50+ | $256.510 |
Price for:Each
Minimum: 1
Multiple: 1
$287.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No172ECopy
Newark Part No.50H6419
Product Range172 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Down Isolation
Primary Voltages230V
Secondary Voltages115V
Power Rating750VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating79.58µA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range172 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Step-Down Isolation
Secondary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
79.58µA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
230V
Power Rating
750VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
172 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
