Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No172B
Newark Part No.66F7243
Product Range172 Series
Your Part Number
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $155.720 |
| 5+ | $151.930 |
| 10+ | $148.130 |
| 25+ | $144.660 |
Price for:Each
Minimum: 1
Multiple: 1
$155.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No172B
Newark Part No.66F7243
Product Range172 Series
Technical Datasheet
Chassis Mount Transformer TypeStep-Down Isolation
Primary Voltages230V
Secondary Voltages115V
Power Rating200VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage2kV
Product Range172 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Step-Down Isolation
Secondary Voltages
115V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
230V
Power Rating
200VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Grounded Plug, Receptacle
Product Range
172 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
