Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No169E
Newark Part No.24B8489
Product Range169 Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $153.870 |
| 5+ | $146.270 |
| 10+ | $138.670 |
| 25+ | $132.830 |
| 50+ | $128.560 |
Price for:Each
Minimum: 1
Multiple: 1
$153.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No169E
Newark Part No.24B8489
Product Range169 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages115V
Secondary Voltages90V, 100V, 110V, 115V, 120V, 130V
Power Rating250VA
Frequency Range60Hz
Winding TypeSingle Primary, Multiple Secondary
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range169 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
90V, 100V, 110V, 115V, 120V, 130V
Frequency Range
60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
250VA
Winding Type
Single Primary, Multiple Secondary
Transformer Terminals
Wire Leaded
Product Range
169 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
