Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No167N25Copy
Newark Part No.66F7408
Product Range167 Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.220 |
| 5+ | $56.550 |
| 10+ | $52.880 |
| 25+ | $50.710 |
| 50+ | $49.000 |
Price for:Each
Minimum: 1
Multiple: 1
$60.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No167N25Copy
Newark Part No.66F7408
Product Range167 Series
Technical Datasheet
Chassis Mount Transformer TypeLow Voltage, Enclosed Dual Bobbin
Secondary Voltages25V
Primary Voltages115V
Power Rating100VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating4A
Transformer Terminals-
Isolation Voltage2kV
Product Range167 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Low Voltage, Enclosed Dual Bobbin
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
4A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
25V
Power Rating
100VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
167 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
