Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166L5Copy |
| Newark Part No. | 66F7489 |
| Product Range | 166 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 5+ | $19.610 |
| 10+ | $17.970 |
| 25+ | $17.300 |
| 50+ | $16.760 |
| 100+ | $16.100 |
| 250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166L5Copy |
| Newark Part No. | 66F7489 |
| Product Range | 166 Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
| Primary Voltages | 115V |
| Secondary Voltages | 5V |
| Power Rating | 10VA |
| Frequency Range | 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | 2A |
| Transformer Terminals | Wire Leaded |
| Isolation Voltage | 2kV |
| Product Range | 166 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 166L5 is a 10VA low-voltage Isolation Transformer with 5VAC @ 2A centre-tapped secondary (RMS). It is suitable for use with filament and LV rectifier.
- 115VAC @ 60Hz Economical single primary
- Open style, channel bracket, 2-hole chassis mount
- Minimum 6" long leads
- Dual bobbin design - no electrostatic shield required
- 130°C Class-B insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Technical Specifications
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
|---|---|
| Secondary Voltages | 5V |
| Frequency Range | 60Hz |
| Current Rating | 2A |
| Isolation Voltage | 2kV |
| SVHC | No SVHC (04-Feb-2026) |
| Primary Voltages | 115V |
|---|---|
| Power Rating | 10VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Wire Leaded |
| Product Range | 166 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
