Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No166K18Copy
Newark Part No.96F5526
Product Range166 Series
Your Part Number
63 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
| 5+ | $19.420 |
| 10+ | $18.020 |
| 25+ | $17.250 |
| 50+ | $16.680 |
| 100+ | $15.300 |
| 250+ | $14.650 |
Price for:Each
Minimum: 1
Multiple: 1
$20.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No166K18Copy
Newark Part No.96F5526
Product Range166 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages115V
Secondary Voltages18V
Power Rating27VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.5A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range166 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 166K18 is a 27VA low-voltage Isolation Transformer with 18VAC @ 1.5A centre-tapped secondary (RMS). It is suitable for use with filament and LV rectifier.
- 115VAC @ 60Hz Economical single primary
- Open style, channel bracket, 2-hole chassis mount
- Minimum 6" long leads
- Dual bobbin design - no electrostatic shield required
- 130°C Class-B insulation
- Hi-pot test of 2000Vrms
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
18V
Frequency Range
60Hz
Current Rating
1.5A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
27VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
166 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
