Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166G9Copy |
| Newark Part No. | 63M9513 |
| Product Range | 166 Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.770 |
| 5+ | $24.710 |
| 10+ | $22.640 |
| 25+ | $21.800 |
| 50+ | $21.130 |
| 100+ | $20.280 |
Price for:Each
Minimum: 1
Multiple: 1
$26.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | 166G9Copy |
| Newark Part No. | 63M9513 |
| Product Range | 166 Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
| Primary Voltages | 115V |
| Secondary Voltages | 9V |
| Power Rating | 4.5VA |
| Frequency Range | 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | 500mA |
| Transformer Terminals | Wire Leaded |
| Isolation Voltage | 2kV |
| Product Range | 166 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Chassis Mount Transformer Type | Open-Style Dual Bobbin |
|---|---|
| Secondary Voltages | 9V |
| Frequency Range | 60Hz |
| Current Rating | 500mA |
| Isolation Voltage | 2kV |
| SVHC | No SVHC (04-Feb-2026) |
| Primary Voltages | 115V |
|---|---|
| Power Rating | 4.5VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Wire Leaded |
| Product Range | 166 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
