Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No165S12Copy
Newark Part No.92F1320
Product Range165 Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.960 |
| 5+ | $62.890 |
| 10+ | $58.810 |
| 25+ | $58.450 |
| 50+ | $56.420 |
Price for:Each
Minimum: 1
Multiple: 1
$66.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No165S12Copy
Newark Part No.92F1320
Product Range165 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages115V
Secondary Voltages12.6V
Power Rating126VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating10A
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range165 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
12.6V
Frequency Range
60Hz
Current Rating
10A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
126VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
165 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
