Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No164G36
Newark Part No.24B8239
Product Range162-164 Series
Your Part Number
Technical Datasheet
102 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 5+ | $12.760 |
| 10+ | $12.090 |
| 25+ | $11.600 |
| 50+ | $11.240 |
| 100+ | $10.430 |
| 250+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No164G36
Newark Part No.24B8239
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 18
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating700mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 164G36 is a 12VA low voltage PCB-mount Isolation Transformer with 36V CT @ 0.35A series/18V @ 0.7A parallel secondary (RMS).
- 115V Single primary
- Operates on 50/60Hz current
- Low-profile split bobbin design
- Non-concentrically wound dual winding secondary's
- Units are designed so that all windings must be used
- Low primary to secondary coupling - no electrostatic shield required
- High insulation - Hi-pot of 2500Vrms
- 130°C Class-B insulation
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
2 x 18
Frequency Range
50Hz / 60Hz
Current Rating
700mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
12VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate