Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No164F36
Newark Part No.24B8229
Product Range162-164 Series
Your Part Number
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.910 |
| 5+ | $10.400 |
| 10+ | $9.900 |
| 25+ | $9.580 |
| 50+ | $9.390 |
| 100+ | $9.290 |
| 250+ | $9.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No164F36
Newark Part No.24B8229
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 18
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating340mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
2 x 18
Frequency Range
50Hz / 60Hz
Current Rating
340mA
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
