Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No164D10
Newark Part No.24B8212
Product Range162-164 Series
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 5+ | $9.260 |
| 10+ | $8.190 |
| 25+ | $7.340 |
| 50+ | $7.250 |
| 100+ | $7.160 |
| 250+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$10.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No164D10
Newark Part No.24B8212
Product Range162-164 Series
Technical Datasheet
PCB Transformer TypeLow Voltage, Split Bobbin
Primary Voltages115V
Secondary Voltages2 x 5V
Power Rating1.1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating220mA
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range162-164 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
PCB Transformer Type
Low Voltage, Split Bobbin
Secondary Voltages
2 x 5V
Frequency Range
50Hz / 60Hz
Current Rating
220mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
1.1VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
2.5kV
Product Range
162-164 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate