Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No159ZBCopy
Newark Part No.28Y0218
Product Range153-159 Series
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.890 |
| 5+ | $18.060 |
| 10+ | $16.220 |
| 25+ | $14.830 |
| 50+ | $14.060 |
| 100+ | $13.300 |
| 250+ | $12.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159ZBCopy
Newark Part No.28Y0218
Product Range153-159 Series
Technical Datasheet
DC Current Rating600mA
Inductance320mH
DC Resistance Max7.8ohm
Product Range153-159 Series
Impedance-
Inductor Case / Package-
Product Length3.25mm
Product Width1.88mm
Product Height2mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
600mA
DC Resistance Max
7.8ohm
Impedance
-
Product Length
3.25mm
Product Height
2mm
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Inductance
320mH
Product Range
153-159 Series
Inductor Case / Package
-
Product Width
1.88mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
