Print Page
Image is for illustrative purposes only. Please refer to product description.

303 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $11.740 |
| 10+ | $11.270 |
| 25+ | $10.310 |
| 50+ | $9.630 |
| 100+ | $9.000 |
| 250+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599EGYBAT
Newark Part No.01F2254
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric170.2mm
External Width - Metric85mm
External Depth - Metric34mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.3"
External Depth - Imperial1.3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
170.2mm
External Depth - Metric
34mm
Body Color
Gray
External Height - Imperial
6.7"
External Depth - Imperial
1.3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.3"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
