Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.420 |
| 5+ | $57.220 |
| 10+ | $53.210 |
| 25+ | $48.370 |
| 50+ | $47.270 |
| 100+ | $46.320 |
| 250+ | $45.380 |
Price for:Each
Minimum: 1
Multiple: 1
$66.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598RJBKCopy
Newark Part No.97F9402
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric69.1mm
External Width - Metric189.6mm
External Depth - Metric280.2mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.72"
External Width - Imperial7.5"
External Depth - Imperial11.03"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
69.1mm
External Depth - Metric
280.2mm
Body Color
Black
External Height - Imperial
2.72"
External Depth - Imperial
11.03"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
189.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.5"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
