Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $46.060 |
| 5+ | $39.400 |
| 10+ | $36.830 |
| 25+ | $33.690 |
| 50+ | $32.960 |
Price for:Each
Minimum: 1
Multiple: 1
$46.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598RDBKCopy
Newark Part No.97F9397
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric63mm
External Width - Metric198mm
External Depth - Metric179.8mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial7.8"
External Depth - Imperial7.08"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1598RDBK is a shielded electronic instrument Enclosure made of flame retardant ABS plastic ideally suited for mounting printed circuit boards. Interior of each enclosure half is specially masked and sprayed with an RFI/EMI copper conductive coating. The cases halves are secured with M3 x 0.5-inch x 10mm Philips machine screws threaded into tapped integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Coating manufacturer specifies an attenuation of more than 75db from 1MHz to 1GHz
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
- Front and rear panels are 1.6mm brushed aluminium with protective paper on one side
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial, Industrial
Contents
Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
63mm
External Depth - Metric
179.8mm
Body Color
Black
External Height - Imperial
2.48"
External Depth - Imperial
7.08"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
198mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.8"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
