Print Page
Image is for illustrative purposes only. Please refer to product description.

389 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.760 |
| 5+ | $19.320 |
| 10+ | $18.010 |
| 25+ | $16.420 |
| 50+ | $16.100 |
| 100+ | $15.360 |
| 250+ | $14.420 |
Price for:Each
Minimum: 1
Multiple: 1
$22.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598JSGYPBKCopy
Newark Part No.01F2252
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric279.9mm
External Width - Metric200mm
External Depth - Metric76mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial11"
External Width - Imperial7.9"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1598JSGYPBK is a general-purpose Instrument Enclosure with end panels, made of plastic. Modern low profile designed instrument enclosure. End panels are moulded in black ABS (acrylonitrile butadiene styrene) plastic, easy access to interior via shell type construction.
- Integral horizontal PC card mounts on Eurocard centres
- IP54 Protection rating
- Two sets of vertical 1.5mm PC board guides are moulded into case halves front and rear
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
279.9mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
11"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Technical Docs (2)
Alternatives for 1598JSGYPBK
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
