Print Page
Image is for illustrative purposes only. Please refer to product description.

399 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.710 |
| 5+ | $16.850 |
| 10+ | $15.810 |
| 25+ | $14.460 |
| 50+ | $13.510 |
| 100+ | $12.740 |
Price for:Each
Minimum: 1
Multiple: 1
$19.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598GSGYPBKCopy
Newark Part No.01F2250
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric249.9mm
External Width - Metric160mm
External Depth - Metric76mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial9.8"
External Width - Imperial6.3"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1598GSGYPBK is a low-profile instrument Enclosure made of general purpose ABS plastic with plastic end panels. It has two sets of vertical 1.5mm PC board guides are moulded into case halves, front and rear. The PC card standoffs moulded into top and bottom half of enclosure require #6 x 6.4mm screws.
- UL94-HB Flammability rating
- Easy access to interior via shell type construction
- Integral horizontal PC card mounts on Eurocard centres
- PC card standoffs moulded into top and bottom half of enclosure - require #6 x 1/4" screws
Applications
Industrial
Contents
Top and bottom cover, Front and end aluminium panels (alloy 5052-H32, SPV coating on one side), 2x Cover screws and 4x Rubber feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
249.9mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
