Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.640 |
| 5+ | $13.680 |
| 10+ | $12.780 |
| 25+ | $11.450 |
| 50+ | $10.700 |
| 100+ | $10.000 |
| 250+ | $9.810 |
Price for:Each
Minimum: 1
Multiple: 1
$15.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598CSGYCopy
Newark Part No.97F9387
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric51.8mm
External Width - Metric155mm
External Depth - Metric180mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial2.04"
External Width - Imperial6.1"
External Depth - Imperial7.09"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51.8mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
2.04"
External Depth - Imperial
7.09"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
155mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.1"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
