Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
| 5+ | $12.830 |
| 10+ | $12.350 |
| 25+ | $11.410 |
| 50+ | $11.020 |
| 100+ | $10.430 |
| 250+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598BSGYPBKCopy
Newark Part No.59M4625
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric51mm
External Width - Metric135.2mm
External Depth - Metric134.3mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial5.32"
External Depth - Imperial5.29"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
134.3mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.32"
Product Range
-
Enclosure Material
ABS
External Width - Metric
135.2mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
2.01"
External Depth - Imperial
5.29"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
