Print Page
Image is for illustrative purposes only. Please refer to product description.

327 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.160 |
| 5+ | $10.350 |
| 10+ | $9.830 |
| 25+ | $8.920 |
| 50+ | $8.390 |
| 100+ | $7.990 |
| 250+ | $7.260 |
Price for:Each
Minimum: 1
Multiple: 1
$12.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598ASGYCopy
Newark Part No.97F9385
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric36.07mm
External Width - Metric94mm
External Depth - Metric157mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial3.7"
External Depth - Imperial6.18"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
36.07mm
External Depth - Metric
157mm
Body Color
Gray
External Height - Imperial
1.42"
External Depth - Imperial
6.18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
94mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.7"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
