Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1597D2MBCCopy
Newark Part No.81AK1473
Product Range1597DM Series
Your Part Number
98 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 10+ | $2.660 |
| 25+ | $2.450 |
| 50+ | $2.290 |
| 100+ | $2.120 |
| 250+ | $1.960 |
| 500+ | $1.830 |
| 1000+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1597D2MBCCopy
Newark Part No.81AK1473
Product Range1597DM Series
Technical Datasheet
Cover TypeTerminal Cover
Cover MaterialPolycarbonate, ABS
Cover Color-
For Use WithHammond 1597DM Series DIN 2 Enclosures
External Depth - Metric35mm
External Width - Metric14mm
External Height - Metric20mm
External Depth - Imperial1.39"
External Width - Imperial0.54"
External Height - Imperial0.78"
Product Range1597DM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cover Type
Terminal Cover
Cover Color
-
External Depth - Metric
35mm
External Height - Metric
20mm
External Width - Imperial
0.54"
Product Range
1597DM Series
Cover Material
Polycarbonate, ABS
For Use With
Hammond 1597DM Series DIN 2 Enclosures
External Width - Metric
14mm
External Depth - Imperial
1.39"
External Height - Imperial
0.78"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
