Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1596B111-10
Newark Part No.28Y0294
Product Range1596 Series
Your Part Number
Technical Datasheet
93 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.010 |
| 5+ | $14.520 |
| 10+ | $14.210 |
| 25+ | $13.890 |
| 50+ | $13.140 |
| 100+ | $11.790 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$16.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B111-10
Newark Part No.28Y0294
Product Range1596 Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20mm
External Width - Metric30mm
External Depth - Metric30mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.18"
External Depth - Imperial1.18"
Product Range1596 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20mm
External Depth - Metric
30mm
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
30mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.18"
Product Range
1596 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate