Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1596B109-10Copy
Newark Part No.28Y0292
Product Range1596 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $13.460 |
| 10+ | $12.210 |
| 25+ | $11.960 |
| 50+ | $11.690 |
| 100+ | $11.060 |
| 250+ | $9.920 |
| 500+ | $9.720 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$67.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B109-10Copy
Newark Part No.28Y0292
Product Range1596 Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric12mm
External Depth - Metric12mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.47"
Product Range1596 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
12mm
Body Color
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.47"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
1596 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
