Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1596B101-10
Newark Part No.28Y0284
Product Range1596 Series
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.790 |
| 5+ | $12.470 |
| 10+ | $12.170 |
| 25+ | $11.890 |
| 50+ | $11.280 |
| 100+ | $10.180 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B101-10
Newark Part No.28Y0284
Product Range1596 Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric15mm
External Width - Metric20mm
External Depth - Metric25mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.59"
External Width - Imperial0.79"
External Depth - Imperial0.98"
Product Range1596 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
15mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
0.59"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
20mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.79"
Product Range
1596 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate