Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594EBKCopy
Newark Part No.90F8230
Also Known AsGTIN UPC EAN: 623980563770
Your Part Number
428 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.460 |
| 5+ | $18.220 |
| 10+ | $16.980 |
| 25+ | $15.480 |
| 50+ | $14.800 |
| 100+ | $13.890 |
| 250+ | $13.550 |
Price for:Each
Minimum: 1
Multiple: 1
$21.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594EBKCopy
Newark Part No.90F8230
Also Known AsGTIN UPC EAN: 623980563770
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric167.6mm
External Width - Metric107mm
External Depth - Metric65mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial6.6"
External Width - Imperial4.2"
External Depth - Imperial2.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) self tapping screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
167.6mm
External Depth - Metric
65mm
Body Color
Black
External Height - Imperial
6.6"
External Depth - Imperial
2.6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
107mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.2"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
