Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594DGY
Newark Part No.96F4820
Also Known AsGTIN UPC EAN: 623980563695
Your Part Number
Technical Datasheet
435 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 5+ | $14.910 |
| 10+ | $14.290 |
| 25+ | $12.760 |
| 50+ | $11.930 |
| 100+ | $11.140 |
| 250+ | $11.050 |
Price for:Each
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594DGY
Newark Part No.96F4820
Also Known AsGTIN UPC EAN: 623980563695
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric132.1mm
External Width - Metric66mm
External Depth - Metric55mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial2.6"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) self tapping screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
132.1mm
External Depth - Metric
55mm
Body Color
Gray
External Height - Imperial
5.2"
External Depth - Imperial
2.17"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate