Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594CWGY
Newark Part No.95F2542
Product Range1594 Series
Your Part Number
Technical Datasheet
49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 5+ | $13.720 |
| 10+ | $13.090 |
| 25+ | $11.970 |
| 50+ | $11.280 |
| 100+ | $10.540 |
| 250+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594CWGY
Newark Part No.95F2542
Product Range1594 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric33.3mm
External Width - Metric66mm
External Depth - Metric106.5mm
IP RatingIP66
Body ColorGray
NEMA Rating-
External Height - Imperial1.311"
External Width - Imperial2.6"
External Depth - Imperial4.19"
Product Range1594 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
33.3mm
External Depth - Metric
106.5mm
Body Color
Gray
External Height - Imperial
1.311"
External Depth - Imperial
4.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1594 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate