Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594BSBKCopy
Newark Part No.24B7918
Product Range1594 Series
Your Part Number
156 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.870 |
| 5+ | $7.530 |
| 10+ | $7.010 |
| 25+ | $6.540 |
| 50+ | $6.240 |
| 100+ | $5.610 |
| 250+ | $5.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594BSBKCopy
Newark Part No.24B7918
Product Range1594 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric28mm
External Width - Metric56mm
External Depth - Metric81mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.2"
External Depth - Imperial3.19"
Product Range1594 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) machine screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
28mm
External Depth - Metric
81mm
Body Color
Black
External Height - Imperial
1.1"
External Depth - Imperial
3.19"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1594 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
