Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1594AWBK
Newark Part No.95F2552
Product Range1594 Series
Your Part Number
109 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $11.630 |
| 10+ | $10.870 |
| 25+ | $9.940 |
| 50+ | $9.290 |
| 100+ | $8.510 |
| 250+ | $8.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594AWBK
Newark Part No.95F2552
Product Range1594 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric56mm
External Width - Metric56mm
External Depth - Metric40mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.2"
External Depth - Imperial1.57"
Product Range1594 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1594AWBK is a heavy duty electronic instrument Enclosure made of fire retardant ABS plastic ideally suited for mounting printed circuit boards. It has lap joint construction with a factory poured silicone rubber gasket around the perimeter of the lid provides protection against access of dust and water. The countersunk lid is secured with four M3 x 0.5, 18mm long stainless steel Philips machine screws threaded into integral brass bushings.
- UL94V-0 Flammability rating
- Heavy duty, thick wall design with an average wall thickness of 3.3mm
- Countersunk screw heads use neoprene O-rings
- Silicone rubber gasket remains flexible from -62 to 232°C
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
56mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
2.2"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
1594 Series
Technical Docs (3)
Alternatives for 1594AWBK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
