Print Page
Image is for illustrative purposes only. Please refer to product description.

433 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.210 |
| 5+ | $9.510 |
| 10+ | $8.860 |
| 25+ | $8.520 |
| 50+ | $7.080 |
| 100+ | $6.800 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$11.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593XTBUCopy
Newark Part No.05N0027
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric139.7mm
External Width - Metric66mm
External Depth - Metric28mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial5.5"
External Width - Imperial2.6"
External Depth - Imperial1.1"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
139.7mm
External Depth - Metric
28mm
Body Color
Blue
External Height - Imperial
5.5"
External Depth - Imperial
1.1"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
