Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1593NBKCopy
Newark Part No.86H8058
Product Range1593 Series
Your Part Number
3,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 5+ | $5.990 |
| 10+ | $5.580 |
| 25+ | $5.090 |
| 50+ | $4.740 |
| 100+ | $4.420 |
| 250+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NBKCopy
Newark Part No.86H8058
Product Range1593 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric111.3mm
External Width - Metric75mm
External Depth - Metric25.1mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.4"
External Width - Imperial2.95"
External Depth - Imperial0.99"
Product Range1593 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1593 series enclosures from Hammond are ABS (Acrylonitrile Butadiene Styrene) hand held instrument enclosures suitable for mounting PCB.
- Designed to house PCB boards or for equipment interfacing
- Units with battery door have long life
- Moulded in black colour ABS material
- Unit is secured with self tapping screw
- Lap joint construction provides protection against dust and water
- Ergonomically designed for a comfortable fit into the user’s hand
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
111.3mm
External Depth - Metric
25.1mm
Body Color
Black
External Height - Imperial
4.4"
External Depth - Imperial
0.99"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
75mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.95"
Product Range
1593 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
